392.MPS 0%Hg

Renata
614-392.MPS0%HG
392.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 7.9x3.6mm45mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.51 $15.10
$1.33 $33.25
$1.24 $124.00
$1.15 $287.50
$1.09 $545.00
$1.03 $1,030.00
$0.955 $2,387.50

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
392
Silver Oxide
1.55 V
45 mAh
Non-Rechargeable
Pressure Contact
Vertical
3.6 mm
Brand: Renata
Diameter: 7.9 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0