AT45DB021E-SHN-B

Renesas / Dialog
556-AT45DB021E-SHN-B
AT45DB021E-SHN-B

Mfr.:

Description:
NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,072

Stock:
31,072 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.959 $9.59
$0.933 $23.33
$0.93 $46.50
$0.873 $78.57
$0.861 $232.47
$0.841 $454.14
$0.82 $885.60
$0.794 $2,000.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.34
Min:
1

Similar Product

Renesas / Dialog AT45DB021E-SHN-T
Renesas / Dialog
NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Wide-8
AT45DB021E
2 Mbit
1.65 V
3.6 V
15 mA
SPI
70 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 70 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320051
TARIC:
8542326100
ECCN:
EAR99

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.