DA14695-00000HQ2

Renesas / Dialog
724-DA14695-00000HQ2
DA14695-00000HQ2

Mfr.:

Description:
RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,312

Stock:
2,312 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2312 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.55 $8.55
$7.08 $70.80
$6.29 $157.25
$5.99 $599.00
$5.68 $1,420.00
$5.48 $2,740.00
$5.33 $5,330.00
$5.31 $10,620.00
Full Reel (Order in multiples of 4000)
$5.25 $21,000.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
Bluetooth
ARM Cortex M33
2.4 GHz
1 Mbps
6 dBm
- 97 dBm
2.4 V
4.75 V
1.8 mA
3 mA
4 kB, 128 kB
- 40 C
+ 85 C
VFBGA-86
Reel
Cut Tape
ADC Resolution: 10 bit, 14 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, I2S, SPI, UART, USB
Length: 6 mm
Maximum Clock Frequency: 96 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 44 I/O
Number of Timers: 4 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA1469
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
Width: 6 mm
Unit Weight: 1.622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310070
ECCN:
5A992.C

SmartBond™ DA1469x Family

Renesas / Dialog SmartBond™ DA1469x Family is BLUETOOTH® low energy solution with advanced, feature-rich microcontroller units for wireless connectivity. This product family builds off the successes of Dialog's SmartBond line. The products boast three cores with greater processing power, resources, range, and battery life. This enables developers to push the boundaries of various connected consumer applications. The DA1469x line offers advanced connectivity features to future-proof devices and fits multiple application needs. The devices are the first wireless MCU based on the ARM Cortex M33 processor. The DA1469x offers greater processing power for intensive applications. This includes high-end fitness trackers, advanced smart home devices, and virtual reality game controllers.