DA7283-01FVC

Renesas / Dialog
968-DA7283-01FVC
DA7283-01FVC

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic Driver IC in QFN Package (250pcs reel)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.15 $3.15
$2.05 $20.50
$1.88 $47.00
$1.62 $162.00
Full Reel (Order in multiples of 250)
$1.15 $287.50
$1.09 $545.00
$1.04 $1,040.00
$1.03 $2,575.00
$1.01 $5,050.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Haptic Driver
1.35 mA
- 40 C
+ 85 C
SMD/SMT
QFN-12
Reel
Cut Tape
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DA7283
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99