SLG46108EV-SKT

Renesas / Dialog
724-SLG46108EV-SKT
SLG46108EV-SKT

Mfr.:

Description:
Programmable Logic IC Development Tools SLG4SA8-10x12 socket adapter, 50 SLG46108-EV samples. For use with SLG4DVKADV or SLG4DVKLITE

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/02/17
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.01 $78.01

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: SLG46108EV
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SLG46108 GreenPAK Programmable Mixed-Signal Matrix

Dialog Semiconductor SLG46108 GreenPAK™ Programmable Mixed-Signal Matrix provides small and low power component for commonly used mixed-signal functions. This device is highly versatile and allows a wide variety of mixed-signal functions to be designed within a very small, low-power single integrated circuit. The user creates the circuit design by programming the one-time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins, and the macrocells of the SLG46108. The SLG46108 IC operates at -40°C to 85°C temperature range and 1.8V (±5%) to 5V (±10%) supply voltage range. Applications include personal computers and servers, PC peripherals, data communications equipment, handheld and portable electronics, and consumer electronics.