SLG47003V-DIP

Renesas / Dialog
968-SLG47003V-DIP
SLG47003V-DIP

Mfr.:

Description:
Programmable Logic IC Development Tools 20-pin DIP Proto Board. Perfect for breadboarding and fast prototypes.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.56 $5.56

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Adapter Boards
SPLD
SLG47003V
Brand: Renesas / Dialog
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Series: SLG47003
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenPAK AnalogPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AnalogPAK SLG47001V/SLG47003V Adapter Kits

Renesas Electronics AnalogPAK SLG47001V / SLG47003V Adapter Kits are for use with the SLG4DVKADV GreenPAK advanced development board or SLG4DVKLITE GreenPAK lite development board. The SLG47001V-SKT kit includes the SLG4SA20AL-20x30 socket adapter and 50 SLG47001V GreenPAK programmable mixed-signal matrix IC samples. Used with SLG46xxxV-SKT and SLG47xxxV-SKT socket kits, the GreenPAK Advanced and Lite Development Boards provide complete programming, emulation, and testing functions for GreenPAK devices.