2308-1HPGG

Renesas Electronics
972-2308-1HPGG
2308-1HPGG

Mfr.:

Description:
Clock Generators & Support Products 3.3V PLL ZERO DELAY CLOCK MULTIPLIER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Renesas Electronics 2305A-1HDCGI
Renesas Electronics
Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Multiplier
8 Output
133 MHz
133 MHz
TSSOP-16
60 %
200 ps
2308
70 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Renesas Electronics
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Part # Aliases: IDT2308-1HPGG 2308
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99