524SDCGI8

Renesas Electronics
972-524SDCGI8
524SDCGI8

Mfr.:

Description:
Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,526

Stock:
1,526 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.11 $3.11
$2.33 $23.30
$2.13 $53.25
$1.92 $192.00
$1.86 $465.00
Full Reel (Order in multiples of 3000)
$1.86 $5,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.26
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
4.5 ns
200 MHz
1.71 V
3.465 V
524S
- 40 C
+ 105 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Part # Aliases: 524S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99