557G-05ALFT

Renesas Electronics
972-557G-05ALFT
557G-05ALFT

Mfr.:

Description:
Clock Generators & Support Products PCI-EXPRESS CLOCK SOURCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,727

Stock:
2,727 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.83 $2.83
$2.79 $27.90
$2.52 $63.00
$2.34 $234.00
$2.24 $560.00
$2.21 $1,105.00
Full Reel (Order in multiples of 3000)
$2.21 $6,630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.21
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
200 MHz
25 MHz
TSSOP-20
55 %
557-06
105 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Part # Aliases: ICS557G-05ALFT 557-05A
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99