71321LA55PPGI

Renesas Electronics
972-71321LA55PPGI
71321LA55PPGI

Mfr.:

Description:
SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.90 $23.90
$22.16 $221.60
$21.46 $536.50
$21.36 $1,068.00
$20.48 $2,048.00
$19.96 $4,990.00
$18.82 $9,033.60
1,120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$23.90
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
16 kbit
2 k x 8
55 ns
Parallel
5.5 V
4.5 V
140 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-52
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 16 bit
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71321LA55
Factory Pack Quantity: 160
Subcategory: Memory & Data Storage
Type: High Speed
Unit Weight: 4.744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
USHTS:
8542320041
TARIC:
8542324500
ECCN:
EAR99