71V416L12BEGI8

Renesas Electronics
972-71V416L12BEGI8
71V416L12BEGI8

Mfr.:

Description:
SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 779

Stock:
779 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.04 $11.04
$10.26 $102.60
$9.93 $248.25
$9.69 $484.50
$9.47 $947.00
$9.15 $2,287.50
$8.92 $4,460.00
$8.85 $8,850.00
Full Reel (Order in multiples of 2000)
$8.46 $16,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 16
12 ns
Parallel
3.6 V
3 V
170 mA
- 40 C
+ 85 C
SMD/SMT
CABGA-48
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V416L12
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT71V416L12BEGI8 71V416
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.