7200L12SOG

Renesas Electronics
972-7200L12SOG
7200L12SOG

Mfr.:

Description:
FIFO 256 X 9 CMOS PARALLEL FIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.27 $17.27
$16.03 $160.30
$15.50 $403.00
$15.12 $786.24
$14.76 $1,535.04
$14.26 $3,707.60
$13.90 $7,228.00
$13.51 $13,699.14
2,522 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Bidirectional
2 kbit
Asynchronous
256 x 9
1 Circuit
50 MHz
12 ns
5.5 V
4.5 V
80 mA
0 C
+ 70 C
SOIC-28
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 7200L
Factory Pack Quantity: 26
Subcategory: Memory & Data Storage
Part # Aliases: IDT7200L12SOG 7200
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS