7202LA15SOGI

Renesas Electronics
972-7202LA15SOGI
7202LA15SOGI

Mfr.:

Description:
FIFO 1K X 9 CMOS PARALLEL FIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.76 $18.76
$17.39 $173.90
$16.81 $437.06
$16.40 $852.80
$15.98 $1,661.92
$14.90 $3,874.00
$14.57 $7,576.40
1,014 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Bidirectional
9 kbit
Asynchronous
1 k x 9
1 Circuit
40 MHz
15 ns
5.5 V
4.5 V
80 mA
- 40 C
+ 85 C
SOIC-28
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 7202L
Factory Pack Quantity: 26
Subcategory: Memory & Data Storage
Part # Aliases: IDT7202LA15SOGI 7202
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS