74CBTLV3257PGG

Renesas Electronics
972-74CBTLV3257PGG
74CBTLV3257PGG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Multi/Demultiplexer Low Voltage Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
860
Expected 2026/03/09
864
Expected 2026/06/22
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.26 $1.26

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers / Demultiplexers
CBTLV
2 Input
1 Output
TSSOP-16
8 bit
0.25 ns
2.3 V
3.6 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Renesas Electronics
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74CBTLV3257
Factory Pack Quantity: 96
Subcategory: Logic ICs
Part # Aliases: IDT74CBTLV3257PGG 74CBTLV3257
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99