82V2081PPG

Renesas Electronics
972-82V2081PPG
82V2081PPG

Mfr.:

Description:
Telecom Interface ICs 3.3V LH SINGLE LIU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 2026/04/17
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.03 $32.03
$25.95 $259.50
$25.11 $627.75
$24.50 $1,225.00
$22.21 $1,776.80
$21.76 $5,222.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Telecom Interface ICs
RoHS:  
LIU - Line Interface Units
3.47 V
3.13 V
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Tray
Brand: Renesas Electronics
Interface Type: Serial
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.41 W
Product Type: Telecom Interface ICs
Series: 82V2081
Factory Pack Quantity: 80
Subcategory: Interface ICs
Type: E1/T1/J1 Long Haul/Short Haul LIU
Part # Aliases: IDT82V2081PPG 82V2081
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS