854S01AKILF

Renesas Electronics
972-854S01AKILF
854S01AKILF

Mfr.:

Description:
Clock Drivers & Distribution 2:1 Diff to LVDS Multplexer 2.5GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673
Can Dispatch Immediately
On Order:
624
Expected 2026/02/27
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.11 $12.11
$9.99 $99.90
$9.40 $235.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Drivers & Distribution
RoHS:  
2:1
LVDS
2.5 GHz
CML, LVDS, LVPECL
VFQFPN-16
3.135 V
3.465 V
854S01I
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 mA
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 624
Subcategory: Clock & Timer ICs
Type: 2:1 Differential-to-LVDS Multiplexer
Part # Aliases: 854S01I
Unit Weight: 632.312 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

854S01I 2:1 Differential-to-LVDS Multiplexer

Renesas Electronics 854S01I is designed as a high-performance 2:1 Differential-to-LVDS Multiplexer that can perform a differential translation with differential inputs that accept LVPECL, LVDS, or CML levels. The Renesas Electronics 854S01I translates LVCMOS/LVTTL input signals to LVDS levels using a resistor bias network on nPCLK0 and nPCLK1. With a 2:1 LVDS MUX and one LVDS output pair, this device offers a maximum input/output frequency of 2.5GHz, RMS additive phase jitter of 0.06ps (typical), and propagation delay of 600ps (maximum). Available in a small 3mm x 3mm 16-VFQFN package, this multiplexer is ideal for space-constrained boards.