9DMU0141AKILF

Renesas Electronics
972-9DMU0141AKILF
9DMU0141AKILF

Mfr.:

Description:
Clock Generators & Support Products 2:1 1.5 V PCIe CLK Mux, Zo=100 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.26 $5.26
$3.61 $36.10
$3.36 $84.00
$2.97 $297.00
$2.81 $702.50
$2.33 $1,165.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Multiplexer
167 MHz
VFQFPN-16
1.575 V
1.425 V
9DMU0141
11 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Output Type: LP-HCSL
Product Type: Clock Generators
Factory Pack Quantity: 624
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

9DMU/V PCIe Gen1-2-3 Clock Multiplexers

Renesas Electronics 9DMU/V PCIe Gen1-2-3 Clock Multiplexers are offered as part of its SoC, Very Low Power (VLP), and Ultra-Low Power PCIe Gen1-2-3 family. The 1.5V 9DMU series and pin-compatible 1.8V 9DMV clock multiplexers are designed as two-input devices with either one of four outputs. These clock multiplexers are available with external terminations or integrated 100Ω terminations. In addition, the designer can choose between asynchronous switching or synchronous switching modes. The Renesas Electronics 9DMU and 9DMV series support PCIe Gen1, Gen2, and Gen3 (Gen 1-2-3) phase jitter requirements. 

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More