9FG108EGLFT

Renesas Electronics
972-9FG108EGLFT
9FG108EGLFT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 8 O/P PCIE G2 SYNTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 856

Stock:
856 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 856 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.70 $5.70
$5.35 $53.50
$5.26 $526.00
$5.01 $1,252.50
$4.87 $2,435.00
$4.76 $4,760.00
Full Reel (Order in multiples of 2000)
$4.49 $8,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.44
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
9 Output
400 MHz
HCSL
Clock, Crystal
TSSOP-48
28 MHz
3.135 V
3.465 V
0 C
+ 70 C
9FG108
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Operating Supply Current: 182 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Part # Aliases: ICS9FG108EGLFT 9FG108
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99