9FGV0231AKILFT

Renesas Electronics
972-9FGV0231AKILFT
9FGV0231AKILFT

Mfr.:

Description:
Clock Generators & Support Products LOW POWER PCIE G1/2/3 SYNTHEISZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,341

Stock:
2,341 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.47 $4.47
$2.97 $29.70
$2.76 $69.00
$2.40 $240.00
$2.27 $567.50
$2.04 $1,020.00
$1.72 $1,720.00
Full Reel (Order in multiples of 2500)
$1.65 $4,125.00
$1.59 $7,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$3.12
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
3 Output
100 MHz
27 MHz
VFQFPN-24
55 %
9FGV0231
15 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Operating Supply Voltage: 1.8 V
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 9FGV0231
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99