F1420NLGK8

Renesas Electronics
972-F1420NLGK8
F1420NLGK8

Mfr.:

Description:
RF Amplifier F1420 DPD MIXER 0.35 UM SIGE BICMOS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Amplifier
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
700 MHz to 1 GHz
5 V
105 mA
17.5 dB
4.5 dB
General Purpose Amplifiers
SMD/SMT
QFN-24
Si
23.2 dBm
42 dBm
- 40 C
+ 105 C
F1420
Reel
Cut Tape
Brand: Renesas Electronics
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.5 W
Peak Solder Temperature: + 260 C
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 960 MHz
Tradename: Zero-Distortion
Unit Weight: 1.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: