NP36P06SLG-E1-AY

Renesas Electronics
968-NP36P06SLG-E1-AY
NP36P06SLG-E1-AY

Mfr.:

Description:
MOSFETs Pch Power MOSFET -60V -36A 30mohm TO-252 / DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,054

Stock:
3,054 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.48 $2.48
$1.60 $16.00
$1.10 $110.00
$0.876 $438.00
$0.85 $850.00
Full Reel (Order in multiples of 2500)
$0.735 $1,837.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
36 A
30 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
1.2 W
Enhancement
Reel
Cut Tape
Brand: Renesas Electronics
Configuration: Single
Fall Time: 110 ns
Product Type: MOSFETs
Rise Time: 12 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 190 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.