PS2561DL2-1Y-F3-A

Renesas Electronics
968-PS2561DL21YF3A
PS2561DL2-1Y-F3-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,531

Stock:
5,531 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.961 $0.96
$0.67 $6.70
$0.493 $49.30
$0.415 $207.50
$0.39 $390.00
Full Reel (Order in multiples of 2000)
$0.323 $646.00
$0.293 $1,172.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.89
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
DIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
50 %
400 %
40 mA
1.4 V
80 V
50 mA
300 mV
3 us
5 us
6 V
150 mW
- 55 C
+ 110 C
PS2561DL2-1
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99