PS8551AL4-V-E3-AX

Renesas Electronics
968-PS8551AL4VE3AX
PS8551AL4-V-E3-AX

Mfr.:

Description:
Optically Isolated Amplifiers Hi-Spd Optocplr 8-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$8.04 $8,040.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Optically Isolated Amplifiers
RoHS:  
PS8551AL4
Analog to Digital Converter - ADC
2 Channel
5000 Vrms
100 kHz
76 dB
2 mV
5.5 V
4.5 V
DIP-8 Gull Wing
- 40 C
+ 105 C
SMD/SMT
Reel
Amplifier Type: Isolation
Brand: Renesas Electronics
Gain V/V: 8 V/V
Ib - Input Bias Current: 1 uA
Isolation Type: Optic
Moisture Sensitive: Yes
Operating Supply Current: 13.5 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99