PS9124-V-AX

Renesas Electronics
968-PS9124-V-AX
PS9124-V-AX

Mfr.:

Description:
High Speed Optocouplers Hi-Speed Optocplr SO-5

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.58 $5.58
$3.54 $35.40
Full Reel (Order in multiples of 20)
$3.54 $70.80
$3.33 $333.00
$3.22 $1,610.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-5
1 Channel
10 Mb/s
3750 Vrms
Photo IC
10 mA
1.55 V
20 ns
5 ns
5 V
25 mA
200 mW
- 40 C
+ 100 C
PS9124
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99