R5F10Y17ASP#50

Renesas Electronics
968-R5F10Y17ASP#50
R5F10Y17ASP#50

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 4K 10LSSOP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,090

Stock:
7,090 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.57 $5.70
$0.513 $12.83
$0.449 $44.90
$0.42 $105.00
$0.404 $202.00
Full Reel (Order in multiples of 2500)
$0.404 $1,010.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$0.66
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$0.80
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78-S1
4 kB
512 B
LSSOP-10
20 MHz
8 bit/10 bit
8 I/O
2 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G10
Reel
Cut Tape
Analogue Supply Voltage: 2.4 V
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: CSI/SPI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

HVAC Air Quality Sensors

Renesas Electronics HVAC Air Quality Sensors include the ZMOD4410 gas sensor and HS300x humidity sensor family and the RL78/G14 microcontroller. This provides a complete solution for HVAC systems, smart appliances, and smart home/office applications. These applications meet strict air quality regulations, save energy, and help to maintain health and wellness. Power and timing solutions are also available to complete these solutions.