R5F11AGGDNB#20

Renesas Electronics
968-R5F11AGGDNB#20
R5F11AGGDNB#20

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 128K 48QFN -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.31 $5.31
$4.05 $40.50
$3.76 $94.00
$3.52 $352.00
$3.26 $1,597.40
$2.83 $2,773.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
RL78/G1D
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.A

HVAC Air Quality Sensors

Renesas Electronics HVAC Air Quality Sensors include the ZMOD4410 gas sensor and HS300x humidity sensor family and the RL78/G14 microcontroller. This provides a complete solution for HVAC systems, smart appliances, and smart home/office applications. These applications meet strict air quality regulations, save energy, and help to maintain health and wellness. Power and timing solutions are also available to complete these solutions.

RL78/G1D BLUETOOTH® Low Energy MCUs

Renesas Electronics RL78/G1D BLUETOOTH® Low Energy MCUs offer a low level of current consumption at 4.3mA RF transmission current (0dBm output) and 3.5mA RF receiving current. The RL78/G1D provides built in circuit elements reducing cost and simplifying circuit design for the antenna connection by eliminating external parts. The user software is more efficient with a software stack that updates wirelessly.