R7S910013CBG#AC0

Renesas Electronics
968-R7S910013CBG#AC0
R7S910013CBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.59 $40.59
$33.27 $332.70
$31.40 $785.00
$29.47 $1,473.50
$29.33 $2,639.70
$28.87 $7,794.90
540 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R4
1 Core
32 bit
600 MHz
FBGA-320
8 kB
8 kB
1.14 V to 3.6 V
RZ/T1
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1 MB
Interface Type: CAN, Ethernet, I2C, USB
Moisture Sensitive: Yes
Number of I/Os: 209 I/O
Number of Timers/Counters: 1 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

RZ/T1 Microprocessors

Renesas Electronics RZ/T1 Microprocessors feature an Arm® Cortex®-R4 Processor with an FPU core, operating at speeds up to 600MHz for real-time processing. The Renesas Electronics RZ/T1 microprocessors include tightly coupled memory for high-speed access without cache memory involvement. Devices with the built-in Renesas R-IN engine can handle industrial Ethernet communications without sacrificing real-time performance. RZ/T1 devices with a configurable absolute encoder interface are ideal for precision motion control applications, supporting industry standards such as EnDat2.2, BiSS-C, A-format, Tamagawa, and HIPERFACE DSL.