R9A09G011GBG#ACC

Renesas Electronics
968-R9A09G011GBG#ACC
R9A09G011GBG#ACC

Mfr.:

Description:
Microprocessors - MPU SOC RZ/V2M ASSP NETWORK CAMERA(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.65 $57.65
$48.68 $486.80
$47.47 $1,186.75
$46.39 $4,639.00
$44.02 $11,093.04
504 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53
2 Core
64 bit
996 MHz
FCBGA-841
3.3 V
RZ/V2M
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Instruction Type: Floating Point
Interface Type: Ethernet, PCIe, USB 3.1
Moisture Sensitive: Yes
Number of I/Os: 177 I/O
Processor Series: RZ/V
Product Type: Microprocessors - MPU
Factory Pack Quantity: 126
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/V2M Vision-Optimized AI Accelerator MPUs

Renesas Electronics RZ/V2M Vision-Optimized AI Accelerator Microprocessors (MPUs) feature a dynamically reconfigurable processor (DRP-AI). The vision-optimized AI accelerator delivers high power efficiency, eliminating the need for heat sinks and cooling fans. The RZ/V2M series offers real-time AI inference and low power consumption for embedded devices for infrastructure, industrial, and retail applications. The MPUs leverage the DRP-AI's power efficiency to achieve power consumption as low as 4W (typical), enable the processors to be used in compact devices, help to minimize equipment sizes, and reduce bill-of-materials costs. The modules also provide opportunities to incorporate AI in embedded devices.