RJK0651DPB-00#J5

Renesas Electronics
968-RJK0651DPB-00#J5
RJK0651DPB-00#J5

Mfr.:

Description:
MOSFETs Nch Power MOSFET 60V 25A 14mohm LFPAK56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200,586

Stock:
200,586 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.98 $0.98
$0.906 $9.06
$0.854 $85.40
$0.84 $420.00
$0.829 $829.00
Full Reel (Order in multiples of 2500)
$0.772 $1,930.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
LFPAK-5
N-Channel
1 Channel
60 V
25 A
14 mOhms
- 20 V, + 20 V
15 nC
- 55 C
+ 150 C
45 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Configuration: Single
Height: mm
Length: mm
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Width: mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99