RMLV1616AGSA-5S2#AA0

Renesas Electronics
968-V1616AGSA5S2#AA0
RMLV1616AGSA-5S2#AA0

Mfr.:

Description:
SRAM SRAM 16MB 3V X16 TSOP48 55NS -40TO85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.60 $23.60
$21.85 $218.50
$21.18 $529.50
$21.17 $1,058.50
$21.06 $2,021.76

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
55 ns
Parallel
3.6 V
2.7 V
30 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: SRAM
Series: RMLV1616A
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a

SRAM Memory and Data Storage Products

Renesas Electronics SRAM Memory and Data Storage Products offer high density and high-performance RAMs using advanced low-power SRAM technologies. These SRAM products operate from -40°C to 85°C wide temperature range and 2.7V to 3.6V (3V part) or 4.5V to 5.5V (5V part) voltage range. The SRAM memory and data storage products also offer low-power standby power dissipation and are suitable for memory applications, battery operating, and battery backup designs.