RTK7FPA0E1S00001BJ

Renesas Electronics
968-RTK7FPA0E1S001BJ
RTK7FPA0E1S00001BJ

Mfr.:

Description:
Development Boards & Kits - ARM RA0E1 Fast Prototyping Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.42 $12.42

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA0E1
Evaluation Boards
RA0E1 Series
Bulk
Brand: Renesas Electronics
Description/Function: Fast Prototyping Board for RA0E1 MCU
For Use With: RA0E1 Series ARM MCU
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991

RA0E1 Fast Prototyping Board

Renesas Electronics RA0E1 Fast Prototyping Board is designed for the RA0E1 MCU for prototype development across multiple applications. The Renesas Electronics RA0E1 integrates a SEGGER J-Link™ emulator circuit for seamless programming and debugging. The board offers extensive expandability with Arduino Uno™ and Pmod™ interfaces, along with through-hole access to all microcontroller pins. Sample software is provided to showcase the RA0E1 MCUs capabilities and to simplify connections with wireless or sensor modules.