RV1S9231ACCSP-10YV#SC0

Renesas Electronics
968-RV1S9231SP10YVSC
RV1S9231ACCSP-10YV#SC0

Mfr.:

Description:
MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,464

Stock:
1,464 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$2.01 $50.25
Full Reel (Order in multiples of 20)
$2.02 $40.40

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.60
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOP-5
Push-Pull, Totem Pole
1 Channel
5000 Vrms
10 mA
1.56 V
3 V
- 40 C
+ 125 C
RV1S9231A
Reel
Cut Tape
Brand: Renesas Electronics
Fall Time: 40 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 40 ns
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS