UPC452G2-E1-A

Renesas Electronics
968-UPC452G2-E1-A
UPC452G2-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,250

Stock:
2,250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.31 $2.31
$1.72 $17.20
$1.57 $39.25
$1.40 $140.00
$1.33 $332.50
$1.28 $640.00
$1.24 $1,240.00
Full Reel (Order in multiples of 2500)
$1.14 $2,850.00
$1.13 $5,650.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
800 mV/us
2 mV
250 nA
32 V
3 V
20 mA
70 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
UPC452
Reel
Cut Tape
Amplifier Type: Quad Operational Amplifier
Brand: Renesas Electronics
Ios - Input Offset Current: 50 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.