UPC4574G2-E1-A

Renesas Electronics
968-UPC4574G2-E1-A
UPC4574G2-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.55 $1.55
$1.14 $11.40
$1.03 $25.75
$0.915 $91.50
$0.861 $215.25
$0.827 $413.50
$0.80 $800.00
Full Reel (Order in multiples of 2500)
$0.769 $1,922.50
$0.754 $3,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
14 MHz
6 V/us
300 uV
1 uA
16 V
4 V
8.5 mA
10 mA
80 dB
5.5 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4574
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise, Wide Band Operational Amplifier
Brand: Renesas Electronics
In - Input Noise Current Density: 0.7 pA/sqrt Hz
Ios - Input Offset Current: 200 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.