UPD78F0410GA-8EU-AT

Renesas Electronics
968-78F0410GA-8EU-AT
UPD78F0410GA-8EU-AT

Mfr.:

Description:
8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/LX3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.14 $785.00
$3.07 $3,070.00
$2.99 $7,475.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
78K0
8 kB
512 B
LQFP-48
10 MHz
10 bit
30 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
78K0/Lx3
Tray
Analogue Supply Voltage: 2.3 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: UART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 8 bit, 16 bit
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310015
TARIC:
8542319000