XUL535250.000000X

Renesas Electronics
972-XUL535250000000X
XUL535250.000000X

Mfr.:

Description:
Standard Clock Oscillators 250MHz, 23.3V 50 ppm, -20 +70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$2.92 $29.20
$2.78 $69.50
$2.64 $132.00
$2.52 $252.00
$2.31 $577.50
$2.28 $1,140.00
Full Reel (Order in multiples of 1000)
$2.12 $2,120.00
$2.07 $4,140.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
250 MHz
50 PPM
15 pF
3.135 V
3.465 V
LVDS
SMD/SMT
- 20 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.1 mm (0.043 in)
XU
Reel
Cut Tape
Brand: Renesas Electronics
Current Rating: 79 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542310030
TARIC:
8542319000
ECCN:
EAR99