ZSSC4132KIT

Renesas Electronics
964-ZSSC4132KIT
ZSSC4132KIT

Mfr.:

Description:
Interface Development Tools ZSSC4132 EVALUATION KIT

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$240.54 $240.54

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
Evaluation Kits
Sensor Signal Conditioners
ZSSC4132
Bulk
Brand: Renesas Electronics
Product Type: Interface Development Tools
Series: ZSSC4132
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

ZSSC4132KIT Evaluation Kit

Renesas Electronics ZSSC4132KIT Evaluation Kit provides a complete hardware platform for the configuration, calibration, and evaluation of the ZSSC4132 Automotive Sensor Signal Conditioner (SSC). The ZSSC4132KIT Evaluation Kit can be connected to a PC via USB. A Graphic User Interface (GUI) then enables I2C and LIN communication with the ZSSC4132 IC socketed on the ZSSC4132 SSC Evaluation Board. The Evaluation Board can connect to the user's sensors or to the SSC Sensor Replacement Board (SSC-SRB). The SSC-SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. The kit also includes a small unpopulated Sample Board for facilitating user prototypes. The modular design of the ZSSC4132KIT Evaluation Kit allows developers to reuse the Communication Board, Sensor Replacement Board, or  Sample Board with different SSC Evaluation Boards for comparing Renesas SSC ICs.