CQ82C55AZ

Renesas / Intersil
968-CQ82C55AZ
CQ82C55AZ

Mfr.:

Description:
Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ COM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
728
Expected 2026/03/05
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.54 $21.54
$18.24 $182.40
$17.48 $437.00
$15.40 $1,540.00
$14.65 $3,662.50
$14.50 $7,250.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - I/O Expanders
RoHS:  
CQ82C55A
SMD/SMT
MQFP-44
Parallel
24 I/O
With Interrupt
4.5 V
5.5 V
8 MHz
0 C
+ 70 C
Tray
Without ESD Protection
Brand: Renesas / Intersil
Features: Fully TTL compatible
Logic Family: 82C55A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Output Current: 2.5 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 960
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS