CS82C54-10

Renesas / Intersil
968-CS82C54-10
CS82C54-10

Mfr.:

Description:
Timers & Support Products PERIPH PRG-CNTR 5V 10MHZ 28PLCC COM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Programmable Timer
3 Timer
100 ns
CMOS
PLCC-28
4.5 V
5.5 V
0 C
+ 70 C
82C54
SMD/SMT
Tube
Brand: Renesas / Intersil
High Level Output Current: 2.5 mA
Low Level Output Current: - 2.5 mA
Moisture Sensitive: Yes
Product Type: Timers & Support Products
Factory Pack Quantity: 37
Subcategory: Clock & Timer ICs
Unit Weight: 1.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: