DG411DYZ-T

Renesas / Intersil
968-DG411DYZ-T
DG411DYZ-T

Mfr.:

Description:
Analogue Switch ICs SWITCH 4X SPST N C 16N IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,453

Stock:
10,453 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.66 $2.66
$1.98 $19.80
$1.81 $45.25
$1.63 $163.00
$1.54 $385.00
$1.49 $745.00
$1.44 $1,440.00
Full Reel (Order in multiples of 2500)
$1.40 $3,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.66
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
35 Ohms
5 V
34 V
+/- 5 V
+/- 20 V
175 ns
145 ns
- 40 C
+ 85 C
DG411
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS