DG441DVZ

Renesas / Intersil
968-DG441DVZ
DG441DVZ

Mfr.:

Description:
Analogue Switch ICs SWITCH 4X SPST N C IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,859

Stock:
1,859 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1859 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$2.56 $25.60
$2.35 $58.75
$2.11 $211.00
$2.00 $500.00
$1.83 $1,756.80
$1.78 $5,126.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
85 Ohms
5 V
34 V
+/- 5 V
+/- 22 V
250 ns
120 ns
- 40 C
+ 85 C
DG441
Tube
Brand: Renesas / Intersil
Product Type: Analog Switch ICs
Factory Pack Quantity: 960
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS