EL7155CSZ-T7

Renesas / Intersil
968-EL7155CSZ-T7
EL7155CSZ-T7

Mfr.:

Description:
Gate Drivers EL7155CSZ 40 MHZ PIN DRVR W/LVL SHIFTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,341

Stock:
1,341
Can Dispatch Immediately
On Order:
3,000
Expected 2026/04/03
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.01 $8.01
$6.20 $62.00
$5.73 $143.25
$5.35 $535.00
Full Reel (Order in multiples of 1000)
$5.35 $5,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.01
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.71
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
3.5 A
4.5 V
16.5 V
15 ns
15 ns
- 40 C
+ 85 C
EL7155
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Maximum Turn-Off Delay Time: 11.5 ns
Maximum Turn-On Delay Time: 12 ns
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99