HIP2211EVAL2Z

Renesas / Intersil
968-HIP2211EVAL2Z
HIP2211EVAL2Z

Mfr.:

Description:
Power Management IC Development Tools HIP2211 EVAL BOARD 1, 8 LD SOIC - RoHS COMPLIANT

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.95 $65.95

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Boards
Gate Driver
12 V
HIP2211
HIP2211
Brand: Renesas / Intersil
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

HIP2211EVAL2Z Evaluation Board

Renesas HIP2211EVAL2Z Evaluation Board provides a comprehensive and versatile platform for evaluation of the HIP2211 N-channel MOSFET half-bridge driver. The HIP2211EVAL2Z Board is designed for 60V half-bridge applications with 12V supply to bias the VDD of the HIP2211 IC.