ID82C54

Renesas / Intersil
968-ID82C54
ID82C54

Mfr.:

Description:
Timers & Support Products PERIPH PRG-CNTR 5V 8MHZ 24CDIP IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.45 $63.45
$52.70 $527.00
$51.24 $1,281.00

Similar Product

Renesas / Intersil IP82C54Z
Renesas / Intersil
Timers & Support Products W/ANNEAL PERIPH PRG- CNTR 5V 8MHZ

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS: N
Programmable Timer
3 Timer
150 ns
CMOS
CDIP-24
4.5 V
5.5 V
- 40 C
+ 85 C
82C54
Through Hole
Tube
Brand: Renesas / Intersil
High Level Output Current: 2.5 mA
Low Level Output Current: - 2.5 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 165
Subcategory: Clock & Timer ICs
Unit Weight: 7.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS