ISL1571IUEZ-T7

Renesas / Intersil
968-ISL1571IUEZ-T7
ISL1571IUEZ-T7

Mfr.:

Description:
Operational Amplifiers - Op Amps Power Line Communication

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.28 $3.28
$2.78 $27.80
$2.62 $65.50
$2.42 $242.00
$2.26 $565.00
$2.09 $1,045.00
Full Reel (Order in multiples of 1500)
$2.08 $3,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.70
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
250 MHz
1.2 kV/us
7.5 mV
3 uA
12 V, +/- 6 V
4.5 V, +/- 2.25 V
6 mA
6 nV/sqrt Hz
HMSOP-10
SMD/SMT
Shutdown
- 40 C
+ 85 C
ISL1571
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 1.144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99