ISL2109050EV1Z

Renesas / Intersil
968-ISL2109050EV1Z
ISL2109050EV1Z

Mfr.:

Description:
Power Management IC Development Tools ISL2109050 EVAL BRD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.61 $15.61

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Reference
5 V
5 V
ISL21090
ISL2109050
Brand: Renesas / Intersil
Description/Function: Ultra low noise, precision voltage reference
For Use With: ISL21090
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
ECCN:
EAR99