ISL28113FHZ-T7A

Renesas / Intersil
968-ISL28113FHZ-T7A
ISL28113FHZ-T7A

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28113FHZ SINGLE GEN PURPSE MIPR RRIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$1.10 $11.00
$0.992 $24.80
$0.882 $88.20
Full Reel (Order in multiples of 250)
$0.88 $220.00
$0.822 $411.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
1 V/us
4 mV
20 pA
5.5 V
1.8 V
130 uA
22 mA
72 dB
55 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28113
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.005 pA/sqrt Hz
Input Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99