ISL3171EIBZ

Renesas / Intersil
968-ISL3171EIBZ
ISL3171EIBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,277

Stock:
1,277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.49 $14.90
$1.36 $34.00
$1.21 $121.00
$1.14 $285.00
$1.07 $535.00
$1.03 $1,009.40
$1.02 $2,998.80
$0.999 $5,874.12

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.01
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3171E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
ESD Protection: ESD Protection
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Operating Supply Voltage: 3.3 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 980
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL317xE RS-422/RS-485 Interface ICs

Renesas Electronics ISL317xE RS-422/RS-485 Interface ICs are 3.3V powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. The ISL317xE feature very low bus currents +125µA/-100µA, that present a true “1/8 unit load” to the RS-485 bus. This feature allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.