ISL88001IE31Z-T

Renesas / Intersil
968-ISL88001IE31Z-T
ISL88001IE31Z-T

Mfr.:

Description:
Supervisory Circuits LW PWR VAGE SUPERVIS PUSH-PULL /RST 3 09

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.794 $2,382.00
$0.754 $4,524.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SC-70-3
3.07 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
190 ms
5.5 V
- 40 C
+ 85 C
1.2 %
ISL88001
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 350 nA
Overvoltage Threshold: 3.112 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Undervoltage Threshold: 3.038 V
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL88001/ISL88002 Voltage Supervisors

Renesas Electronics ISL88001/ISL88002 Voltage Supervisors are designed to monitor the power supply voltages in various applications. By providing Power-On Reset and supply voltage supervision in small 3-lead SC-70 and SOT-23 packages, the ISL88001, ISL88002, and ISL88003 devices can help to lower system cost, reduce board space requirements, and increase the reliability of systems.

FEATURED PRODUCTS
RENESAS ELECTRONICS