ISL9241HRTZ-T

Renesas / Intersil
968-ISL9241HRTZ-T
ISL9241HRTZ-T

Mfr.:

Description:
Battery Management Notebook Battery Charger 4X4 TQFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
$4.80 $28,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$7.26
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.9 V to 18.304 V
4 mA
3.9 V to 23.4 V
TQFN-32
SMD/SMT
ISL9241
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISL9241EVAL1Z
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ISL9241 Buck-Boost Configurable Battery Charger

Renesas Electronics ISL9241 Buck-Boost Configurable Battery Chargers support both Narrow Voltage Direct Charging (NVDC) and Hybrid Power Buck-Boost (HPBB/Bypass) charging. These battery chargers can switch between the modes through firmware control. The ISL9241 battery chargers also support bypass mode using a controller's firmware that allows the adapter to provide power directly to the system. These chargers provide the charging function, system bus regulation and protection features using only NFETs for tablet, ultrabook and notebook platforms. The ISL9241 chargers take input power from a wide range of DC power sources, including conventional AC/DC charger adapters, USB Type-C power ports and travel adapters. These devices can safely charge battery packs with up to 4-series cell Li-ion batteries.